Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV10-14RB-2K

DigiKey Part Number
298-PV10-14RB-2KTR-ND - Tape & Reel (TR)
298-PV10-14RB-2KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV10-14RB-2K
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.520" (13.21mm)
Length - Overall
1.200" (30.48mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.230" (5.84mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,236
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.92000RM2.92
10RM2.70300RM27.03
25RM2.62400RM65.60
50RM2.56800RM128.40
100RM2.51290RM251.29
250RM2.44168RM610.42
500RM2.38906RM1,194.53
1,000RM2.33752RM2,337.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.28705RM4,574.10
4,000RM2.23761RM8,950.44
6,000RM2.20916RM13,254.96
10,000RM2.17379RM21,737.90
14,000RM2.15080RM30,111.20
20,000RM2.12668RM42,533.60
50,000RM2.06587RM103,293.50
100,000RM2.02095RM202,095.00
Manufacturers Standard Package
Unit Price without VAT:RM2.92000
Unit Price with VAT:RM3.21200