
PV10-56RB-2K | |
|---|---|
DigiKey Part Number | 298-PV10-56RB-2KTR-ND - Tape & Reel (TR) 298-PV10-56RB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV10-56RB-2K |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 1.200" (30.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM2.70300 | RM27.03 |
| 25 | RM2.62400 | RM65.60 |
| 50 | RM2.56800 | RM128.40 |
| 100 | RM2.51290 | RM251.29 |
| 250 | RM2.44168 | RM610.42 |
| 500 | RM2.38906 | RM1,194.53 |
| 1,000 | RM2.33752 | RM2,337.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.28705 | RM4,574.10 |
| 4,000 | RM2.23761 | RM8,950.44 |
| 6,000 | RM2.20916 | RM13,254.96 |
| 10,000 | RM2.17379 | RM21,737.90 |
| 14,000 | RM2.15080 | RM30,111.20 |
| 20,000 | RM2.12668 | RM42,533.60 |
| 50,000 | RM2.06587 | RM103,293.50 |
| 100,000 | RM2.02095 | RM202,095.00 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |










