Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV10-8RB-2K

DigiKey Part Number
298-PV10-8RB-2KTR-ND - Tape & Reel (TR)
298-PV10-8RB-2KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV10-8RB-2K
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
1.020" (25.91mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.230" (5.84mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,480
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.60000RM2.60
10RM2.41900RM24.19
25RM2.35120RM58.78
50RM2.30100RM115.05
100RM2.25170RM225.17
250RM2.18780RM546.95
500RM2.14068RM1,070.34
1,000RM2.09450RM2,094.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.04930RM4,098.60
4,000RM2.00501RM8,020.04
6,000RM1.97952RM11,877.12
10,000RM1.94785RM19,478.50
14,000RM1.92725RM26,981.50
20,000RM1.90564RM38,112.80
Manufacturers Standard Package
Unit Price without VAT:RM2.60000
Unit Price with VAT:RM2.86000