
PV18-38RB-2K | |
|---|---|
DigiKey Part Number | 298-PV18-38RB-2KTR-ND - Tape & Reel (TR) 298-PV18-38RB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-38RB-2K |
Description | CONN RING CIRC 18-22AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.530" (13.46mm) | |
Length - Overall | 1.150" (29.21mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM2.47400 | RM24.74 |
| 25 | RM2.40640 | RM60.16 |
| 50 | RM2.35460 | RM117.73 |
| 100 | RM2.30370 | RM230.37 |
| 250 | RM2.23856 | RM559.64 |
| 500 | RM2.19032 | RM1,095.16 |
| 1,000 | RM2.14312 | RM2,143.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.09683 | RM4,193.66 |
| 4,000 | RM2.05153 | RM8,206.12 |
| 6,000 | RM2.02545 | RM12,152.70 |
| 10,000 | RM1.99305 | RM19,930.50 |
| 14,000 | RM1.97197 | RM27,607.58 |
| 20,000 | RM1.94986 | RM38,997.20 |
| 50,000 | RM1.89412 | RM94,706.00 |
| 100,000 | RM1.85295 | RM185,295.00 |
| 200,000 | RM1.81261 | RM362,522.00 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

