
PVS0204D72YA | |
|---|---|
DigiKey Part Number | 298-20326-ND |
Manufacturer | |
Manufacturer Product Number | PVS0204D72YA |
Description | VINYL ADHESIVE SIGN, 2.25"X4.50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vinyl Black and White Legend, Black, Red and White Background DANGER HIGH VOLTAGE |
Datasheet | Datasheet |
Category | Material Vinyl |
Manufacturer Panduit Corp | Label Type DANGER HIGH VOLTAGE |
Packaging Bulk | Label Size 4.50" L x 2.25" W (114.3mm x 57.2mm) |
Part Status Active | Shelf Life 48 Months |
Color Black and White Legend, Black, Red and White Background | Shelf Life Start Date of Manufacture |
For Use With/Related Products Danger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.56000 | RM10.56 |
| 10 | RM9.82600 | RM98.26 |
| 25 | RM9.54600 | RM238.65 |
| 50 | RM9.34020 | RM467.01 |
| 100 | RM9.13880 | RM913.88 |
| 250 | RM8.87888 | RM2,219.72 |
| 500 | RM8.68692 | RM4,343.46 |
| 1,000 | RM8.49882 | RM8,498.82 |
| 5,000 | RM8.07678 | RM40,383.90 |
| Unit Price without VAT: | RM10.56000 |
|---|---|
| Unit Price with VAT: | RM11.61600 |


