
PWB2X12EZ | |
|---|---|
DigiKey Part Number | 298-PWB2X12EZ-ND |
Manufacturer | |
Manufacturer Product Number | PWB2X12EZ |
Description | WIRE BASKET 2" H X 12" W, ZINC P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Silver Slotted (Raceway), Wire Basket Bracket Mount 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Wire Basket | |
Height | 2.000" (50.80mm) | |
Length | 10.00' (3.05m) | |
Width | 12.000" (304.80mm) | |
Mounting Type | Bracket Mount | |
Features | - | |
Material | Steel | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM619.47000 | RM619.47 |
| 10 | RM575.87200 | RM5,758.72 |
| 25 | RM559.33040 | RM13,983.26 |
| 50 | RM547.10940 | RM27,355.47 |
| 100 | RM535.13770 | RM53,513.77 |
| 250 | RM519.68720 | RM129,921.80 |
| 500 | RM508.27148 | RM254,135.74 |
| Unit Price without VAT: | RM619.47000 |
|---|---|
| Unit Price with VAT: | RM681.41700 |


