White Self Laminating Label 1.00" W x 1.50" L (25.4mm x 38.1mm); Cable O.D. 0.16" ~ 1.50" (4.1mm ~ 38.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S100X150TAT-A

DigiKey Part Number
298-23412-ND
Manufacturer
Manufacturer Product Number
S100X150TAT-A
Description
THERMTRANS, SELF-LAM LABEL, TEDL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 1.00" W x 1.50" L (25.4mm x 38.1mm); Cable O.D. 0.16" ~ 1.50" (4.1mm ~ 38.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Label Size
1.00" W x 1.50" L (25.4mm x 38.1mm); Cable O.D. 0.16" ~ 1.50" (4.1mm ~ 38.1mm)
Manufacturer
Panduit Corp
Color
White
Packaging
Bulk
Material
Tedlar
Part Status
Active
Operating Temperature
-54°C ~ 135°C
Label Type
Self Laminating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,500RM0.88308RM2,207.70
5,000RM0.86403RM4,320.15
7,500RM0.85308RM6,398.10
12,500RM0.83946RM10,493.25
17,500RM0.83060RM14,535.50
25,000RM0.82131RM20,532.75
Manufacturers Standard Package
Unit Price without VAT:RM0.88308
Unit Price with VAT:RM0.97139