S17-50-C0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 2,000
Unit Price: RM0.57785
Datasheet

Similar


Essentra Components
In Stock: 2,300
Unit Price: RM1.34810
Datasheet
Standard, Locking Black 4.33" (110.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 4.33" (110.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

S17-50-C0

DigiKey Part Number
298-13095-ND
Manufacturer
Manufacturer Product Number
S17-50-C0
Description
CBL TIE LOCKING BLK 50LB 1.408'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.33" (110.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
1.408' (429.26mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bulk
Features
UV Resistant
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
17"
Shelf Life
48 Months
Bundle Diameter
4.33" (110.00mm)
Shelf Life Start
Date of Manufacture
Width
0.190" (4.83mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S17-50-M0Panduit Corp2,000298-13097-NDRM0.57785Parametric Equivalent
CT029BEssentra Components2,300RPC3758-NDRM1.34810Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM0.68180RM68.18
200RM0.66635RM133.27
300RM0.65753RM197.26
500RM0.64646RM323.23
700RM0.63923RM447.46
1,000RM0.63164RM631.64
Manufacturers Standard Package
Unit Price without VAT:RM0.68180
Unit Price with VAT:RM0.74998