


S8-50-M0 | |
|---|---|
DigiKey Part Number | 298-13166-ND |
Manufacturer | |
Manufacturer Product Number | S8-50-M0 |
Description | CBL TIE LOCKING BLACK 50LB 8.46" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.09" (53.09mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.5" | |
Bundle Diameter | 2.09" (53.09mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.705' (215.00mm, 8.46") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.31284 | RM312.84 |
| 2,000 | RM0.30571 | RM611.42 |
| 3,000 | RM0.30159 | RM904.77 |
| 5,000 | RM0.29646 | RM1,482.30 |
| 7,000 | RM0.29311 | RM2,051.77 |
| 10,000 | RM0.28960 | RM2,896.00 |
| 25,000 | RM0.28073 | RM7,018.25 |
| 50,000 | RM0.27415 | RM13,707.50 |
| 100,000 | RM0.26768 | RM26,768.00 |
| Unit Price without VAT: | RM0.31284 |
|---|---|
| Unit Price with VAT: | RM0.34412 |

