Cable Clamp, Grounding Copper 0.140" (3.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBC8-C

DigiKey Part Number
298-15822-ND
Manufacturer
Manufacturer Product Number
SBC8-C
Description
CBL CLAMP GROUNDING COPPER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, Grounding Copper 0.140" (3.56mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Grounding
Type Attributes
Split Bolt
Opening Size
0.140" (3.56mm)
Mounting Type
-
Material
Copper
Color
Copper
Length
-
Width
0.390" (9.91mm)
Height
0.860" (21.80mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Corrosion Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM21.83000RM21.83
10RM20.31100RM203.11
25RM19.73320RM493.33
50RM19.30760RM965.38
100RM18.89030RM1,889.03
250RM18.35156RM4,587.89
500RM17.95388RM8,976.94
1,000RM17.56420RM17,564.20
2,500RM17.06121RM42,653.02
Manufacturers Standard Package
Unit Price without VAT:RM21.83000
Unit Price with VAT:RM24.01300