SDR50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR50

DigiKey Part Number
298-19127-ND
Manufacturer
Manufacturer Product Number
SDR50
Description
STATIC GROUNDING REEL 50'
Customer Reference
Detailed Description
Static Grounding Reel
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
-
Type
Static Grounding Reel
Cable Length
50.00' (15.24m)
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.