
SST3S-M30 | |
|---|---|
DigiKey Part Number | SST3S-M30-ND |
Manufacturer | |
Manufacturer Product Number | SST3S-M30 |
Description | CBL TIE LOCKING BLK 50LB 11" 2PC |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.917' (279.40mm, 11.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | 2-Piece Design, Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |




