
ST88-100-108BK | |
|---|---|
DigiKey Part Number | 298-ST88-100-108BK-ND |
Manufacturer | |
Manufacturer Product Number | ST88-100-108BK |
Description | TAPE ELECTRICAL BLACK 1"X36YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0085" (8.5 mils, 0.216mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | Insulating, Sealing, Splicing | |
Temperature Range | 221°F (105°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM61.58000 | RM61.58 |
| 20 | RM56.05650 | RM1,121.13 |
| 40 | RM54.84175 | RM2,193.67 |
| 60 | RM54.14350 | RM3,248.61 |
| 100 | RM53.27510 | RM5,327.51 |
| 260 | RM51.68612 | RM13,438.39 |
| 500 | RM50.62436 | RM25,312.18 |
| 1,000 | RM49.52131 | RM49,521.31 |
| 5,000 | RM47.04570 | RM235,228.50 |
| Unit Price without VAT: | RM61.58000 |
|---|---|
| Unit Price with VAT: | RM67.73800 |

