
STP28X3MGR | |
|---|---|
DigiKey Part Number | STP28X3MGR-ND |
Manufacturer | |
Manufacturer Product Number | STP28X3MGR |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM142.98000 | RM142.98 |
| 10 | RM132.97500 | RM1,329.75 |
| 25 | RM129.17520 | RM3,229.38 |
| 50 | RM126.36840 | RM6,318.42 |
| 100 | RM123.61910 | RM12,361.91 |
| 250 | RM120.07056 | RM30,017.64 |
| 500 | RM117.44928 | RM58,724.64 |
| 1,000 | RM114.88071 | RM114,880.71 |
| 2,500 | RM111.56630 | RM278,915.75 |
| Unit Price without VAT: | RM142.98000 |
|---|---|
| Unit Price with VAT: | RM157.27800 |

