Similar

TM2A-C39 | |
|---|---|
DigiKey Part Number | TM2A-C39-ND |
Manufacturer | |
Manufacturer Product Number | TM2A-C39 |
Description | CABLE TIE HLDR DUAL ADH NATURAL |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Dual Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Heat Stabilized for Temperatures up to 239°F | |
Color | Natural | |
Base Product Number |


