Quad Opening Cable Tie Holder Black Stud, 1/4" (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMSTLHS6-C0

DigiKey Part Number
298-15920-ND
Manufacturer
Manufacturer Product Number
TMSTLHS6-C0
Description
CABLE TIE HLDR QUAD STUD 1/4 BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Black Stud, 1/4" (M6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Quad Opening
Mounting Type
Stud, 1/4" (M6)
Size / Dimension
1.25" L x 0.48" W x 0.95" H (31.8mm x 12.2mm x 24.1mm)
For Use With/Related Products
M, I, S, LH, H Ties
Material
Nylon, Impact Resistant, Weather Resistant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 831
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.64000RM2.64
10RM2.44300RM24.43
25RM2.37520RM59.38
50RM2.32380RM116.19
100RM2.27380RM227.38
300RM2.19667RM659.00
500RM2.16172RM1,080.86
1,000RM2.11511RM2,115.11
2,500RM2.05493RM5,137.33
Manufacturers Standard Package
Unit Price without VAT:RM2.64000
Unit Price with VAT:RM2.90400