
TR1-12-X | |
|---|---|
DigiKey Part Number | 298-23699-ND |
Manufacturer | |
Manufacturer Product Number | TR1-12-X |
Description | ACC 1/2 THREADED ROD 1' 25.4MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Threaded Rod | |
Specifications | 304.8mm Length | |
For Use With/Related Products | Mounting Brackets | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.19000 | RM53.19 |
| 10 | RM49.45500 | RM494.55 |
| 30 | RM47.77267 | RM1,433.18 |
| 50 | RM47.00740 | RM2,350.37 |
| 100 | RM45.98850 | RM4,598.85 |
| 250 | RM44.67300 | RM11,168.25 |
| 500 | RM43.70146 | RM21,850.73 |
| 1,000 | RM42.74967 | RM42,749.67 |
| 2,500 | RM41.52123 | RM103,803.08 |
| Unit Price without VAT: | RM53.19000 |
|---|---|
| Unit Price with VAT: | RM58.50900 |

