Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1kVA 110V, 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U01N11V

DigiKey Part Number
298-U01N11V-ND
Manufacturer
Manufacturer Product Number
U01N11V
Description
SMARTZONE UPS, 1KVA, 2U, 120V, V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1kVA 110V, 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form
Desktop
Manufacturer
Panduit Corp
Power - Rated
1kVA
Packaging
Bulk
AC Outlets
6
Part Status
Active
Voltage - Output
110V, 120V
Type
Online (Double Conversion)
Input Connector
NEMA 5-15P
Voltage - Input
110VAC, 120VAC
Output Connector
NEMA 5-15R (6)
Applications
Network, Single Phase
Shelf Life Start
Manufacture Charge Date
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5,370.06000RM5,370.06
5RM5,100.76400RM25,503.82
10RM4,988.67000RM49,886.70
25RM4,843.96680RM121,099.17
50RM4,737.06840RM236,853.42
Manufacturers Standard Package
Unit Price without VAT:RM5,370.06000
Unit Price with VAT:RM5,907.06600