
U01S11V | |
|---|---|
DigiKey Part Number | 298-U01S11V-ND |
Manufacturer | |
Manufacturer Product Number | U01S11V |
Description | SMARTZONE UPS, 1KVA, 2U, 120V, V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1kVA 110V, 120V |
Datasheet | Datasheet |
Category | Form Desktop |
Manufacturer Panduit Corp | Power - Rated 1kVA |
Packaging Bulk | AC Outlets 6 |
Part Status Active | Voltage - Output 110V, 120V |
Type Online (Double Conversion) | Input Connector NEMA 5-15P |
Voltage - Input 110VAC, 120VAC | Output Connector NEMA 5-15R (6) |
Applications Network, Single Phase | Shelf Life Start Manufacture Charge Date |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,181.92000 | RM4,181.92 |
| Unit Price without VAT: | RM4,181.92000 |
|---|---|
| Unit Price with VAT: | RM4,600.11200 |

