



U02N11V | |
|---|---|
DigiKey Part Number | 298-U02N11V-ND |
Manufacturer | |
Manufacturer Product Number | U02N11V |
Description | SMARTZONE UPS, 2KVA, 2U, 120V, V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 2kVA 110V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 110VAC, 120VAC | |
Applications | Network, Single Phase | |
Form | Desktop | |
Power - Rated | 2kVA | |
AC Outlets | 6 | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 110V, 120V | |
Input Connector | NEMA 5-20P | |
Output Connector | NEMA 5-20R (6) | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | - | |
Height | - | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7,080.24000 | RM7,080.24 |
| 5 | RM6,724.83800 | RM33,624.19 |
| 10 | RM6,576.89400 | RM65,768.94 |
| 25 | RM6,385.85920 | RM159,646.48 |
| 50 | RM6,244.76680 | RM312,238.34 |
| Unit Price without VAT: | RM7,080.24000 |
|---|---|
| Unit Price with VAT: | RM7,788.26400 |


