


U02S11L | |
|---|---|
DigiKey Part Number | 298-U02S11L-ND |
Manufacturer | |
Manufacturer Product Number | U02S11L |
Description | SMARTZONE UPS, 1.5KVA, 2U, 120V, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 5kVA 110V, 120V |
Datasheet | Datasheet |
Category | Form Desktop |
Manufacturer Panduit Corp | Power - Rated 5kVA |
Packaging Bulk | AC Outlets 6 |
Part Status Active | Voltage - Output 110V, 120V |
Type Line Interactive (Input Regulation) | Input Connector NEMA 5-15P |
Voltage - Input 110VAC, 120VAC | Output Connector NEMA 5-15R (6) |
Applications Network, Single Phase | Shelf Life Start Manufacture Charge Date |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7,676.89000 | RM7,676.89 |
| Unit Price without VAT: | RM7,676.89000 |
|---|---|
| Unit Price with VAT: | RM8,444.57900 |

