
UTFMRDU | |
|---|---|
DigiKey Part Number | 298-UTFMRDU-ND |
Manufacturer | |
Manufacturer Product Number | UTFMRDU |
Description | UPS STEP-DOWN TRANSFORMER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 5kVA / 5kW 120VAC, 208VAC |
Datasheet | Datasheet |
Category | AC Outlets 13 (UPS) |
Manufacturer Panduit Corp | Voltage - Output 120VAC, 208VAC |
Packaging Bulk | Input Connector NEMA L6-30P |
Part Status Active | Output Connector NEMA 5-20R (12), NEMA L6-30R (1) |
Type Standby (No Regulation) | Cord Length 2' (0.60m) |
Voltage - Input 208VAC | Approval Agency CSA, cUL, FCC |
Applications General Purpose, Industrial Control | Size / Dimension 24.469" L x 17.323" W (621.50mm x 440.00mm) |
Form Rackmount | Height 3.406" (86.50mm) |
Power - Rated 5kVA / 5kW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6,345.84000 | RM6,345.84 |
| 5 | RM6,027.34800 | RM30,136.74 |
| 10 | RM5,894.77600 | RM58,947.76 |
| 25 | RM5,723.58920 | RM143,089.73 |
| Unit Price without VAT: | RM6,345.84000 |
|---|---|
| Unit Price with VAT: | RM6,980.42400 |

