
UTP28X1RD | |
|---|---|
DigiKey Part Number | UTP28X1RD-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X1RD |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 1.00' (304.8mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Red |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM86.43000 | RM86.43 |
| 10 | RM80.39000 | RM803.90 |
| 25 | RM78.09640 | RM1,952.41 |
| 50 | RM76.40320 | RM3,820.16 |
| 100 | RM74.74390 | RM7,474.39 |
| 250 | RM72.60260 | RM18,150.65 |
| 500 | RM71.02092 | RM35,510.46 |
| 1,000 | RM69.47142 | RM69,471.42 |
| 2,500 | RM67.47124 | RM168,678.10 |
| Unit Price without VAT: | RM86.43000 |
|---|---|
| Unit Price with VAT: | RM95.07300 |

