
UTP6AX1RD | |
|---|---|
DigiKey Part Number | 298-UTP6AX1RD-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX1RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM86.39000 | RM86.39 |
| 10 | RM80.35100 | RM803.51 |
| Unit Price without VAT: | RM86.39000 |
|---|---|
| Unit Price with VAT: | RM95.02900 |

