
1.5KE51CA_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5KE51CA_R2_00001TR-ND - Tape & Reel (TR) 3757-1.5KE51CA_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE51CA_R2_00001 |
Description | TVS DIODE 43.6VWM 70.1V DO201AE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.4A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 21.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.66000 | RM3.66 |
| 10 | RM2.29300 | RM22.93 |
| 100 | RM1.49090 | RM149.09 |
| 500 | RM1.14568 | RM572.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | RM1.00256 | RM1,253.20 |
| 2,500 | RM0.91400 | RM2,285.00 |
| 3,750 | RM0.86885 | RM3,258.19 |
| 6,250 | RM0.81812 | RM5,113.25 |
| 8,750 | RM0.78808 | RM6,895.70 |
| 12,500 | RM0.75888 | RM9,486.00 |
| 31,250 | RM0.71806 | RM22,439.38 |
| Unit Price without VAT: | RM3.66000 |
|---|---|
| Unit Price with VAT: | RM4.02600 |

