
1.5SMC13A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC13A-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC13A-AU_R1_000A1 |
Description | TVS DIODE 11.1VWM 18.2V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 82A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.78343 | RM626.74 |
| 1,600 | RM0.70696 | RM1,131.14 |
| 2,400 | RM0.66800 | RM1,603.20 |
| 4,000 | RM0.62417 | RM2,496.68 |
| 5,600 | RM0.59821 | RM3,349.98 |
| 8,000 | RM0.57296 | RM4,583.68 |
| 20,000 | RM0.51756 | RM10,351.20 |
| 40,000 | RM0.48708 | RM19,483.20 |
| Unit Price without VAT: | RM0.78343 |
|---|---|
| Unit Price with VAT: | RM0.86177 |

