53.9V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC39A-AU_R2_000A1

DigiKey Part Number
3757-1.5SMC39A-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-1.5SMC39A-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-1.5SMC39A-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC39A-AU_R2_000A1
Description
TVS DIODE 33.3VWM 53.9V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
53.9V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,850
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.64816RM1,944.48
6,000RM0.59315RM3,558.90
9,000RM0.56511RM5,085.99
15,000RM0.53360RM8,004.00
21,000RM0.51495RM10,813.95
30,000RM0.49682RM14,904.60
75,000RM0.48708RM36,531.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.80000RM2.80
10RM1.72600RM17.26
100RM1.10950RM110.95
500RM0.84324RM421.62
1,000RM0.75735RM757.35
Digi-Reel®
QuantityUnit PriceExt Price
1RM3.03000RM3.03
10RM2.03300RM20.33
100RM1.39870RM139.87
500RM1.10714RM553.57
1,000RM1.01258RM1,012.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM2.80000
Unit Price with VAT:RM3.08000