
1.5SMCJ14A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ14A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ14A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ14A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ14A_R1_00001 |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 64.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.93019 | RM744.15 |
| 1,600 | RM0.84096 | RM1,345.54 |
| 2,400 | RM0.79548 | RM1,909.15 |
| 4,000 | RM0.74433 | RM2,977.32 |
| 5,600 | RM0.71402 | RM3,998.51 |
| 8,000 | RM0.68457 | RM5,476.56 |
| 20,000 | RM0.61992 | RM12,398.40 |
| 40,000 | RM0.59410 | RM23,764.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM2.65000 | RM26.50 |
| 100 | RM1.72840 | RM172.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.29000 | RM3.29 |
| 10 | RM2.19500 | RM21.95 |
| 100 | RM1.50840 | RM150.84 |
| Unit Price without VAT: | RM3.29000 |
|---|---|
| Unit Price with VAT: | RM3.61900 |

