
1SMA5927-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA5927-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA5927-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA5927-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5927-AU_R1_000A1 |
Description | DIODE ZENER 12V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.31356 | RM564.41 |
| 3,600 | RM0.28144 | RM1,013.18 |
| 5,400 | RM0.26506 | RM1,431.32 |
| 9,000 | RM0.24664 | RM2,219.76 |
| 12,600 | RM0.23572 | RM2,970.07 |
| 18,000 | RM0.22511 | RM4,051.98 |
| 45,000 | RM0.20180 | RM9,081.00 |
| 90,000 | RM0.18740 | RM16,866.00 |
| 180,000 | RM0.17927 | RM32,268.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.83900 | RM8.39 |
| 100 | RM0.52560 | RM52.56 |
| 500 | RM0.38942 | RM194.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.74500 | RM7.45 |
| 100 | RM0.38610 | RM38.61 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

