
1.5SMCJ190AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ190AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ190AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ190AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ190AS_R1_00001 |
Description | TVS DIODE 190VWM 308VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 308V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 308V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.86980 | RM695.84 |
| 1,600 | RM0.78638 | RM1,258.21 |
| 2,400 | RM0.74384 | RM1,785.22 |
| 4,000 | RM0.69601 | RM2,784.04 |
| 5,600 | RM0.66768 | RM3,739.01 |
| 8,000 | RM0.64013 | RM5,121.04 |
| 20,000 | RM0.57968 | RM11,593.60 |
| 40,000 | RM0.55554 | RM22,221.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM1.89900 | RM18.99 |
| 100 | RM1.22570 | RM122.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM1.82800 | RM18.28 |
| 100 | RM1.25290 | RM125.29 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

