
1.5SMCJ200A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ200A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ200A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ200A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ200A_R1_00001 |
Description | TVS DIODE 200VWM 324VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 220V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.33600 | RM23.36 |
| 100 | RM1.52520 | RM152.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.83923 | RM671.38 |
| 1,600 | RM0.79541 | RM1,272.66 |
| 2,400 | RM0.76838 | RM1,844.11 |
| 4,000 | RM0.76645 | RM3,065.80 |
| 5,600 | RM0.76451 | RM4,281.26 |
| 8,000 | RM0.55554 | RM4,444.32 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

