BZX84C39TW-AU_S1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: RM0.16844
Datasheet
Zener Diode Array 3 Independent 39 V 200 mW ±5% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C39TW-AU_S1_000A1

DigiKey Part Number
3757-BZX84C39TW-AU_S1_000A1TR-ND - Tape & Reel (TR)
3757-BZX84C39TW-AU_S1_000A1CT-ND - Cut Tape (CT)
3757-BZX84C39TW-AU_S1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C39TW-AU_S1_000A1
Description
DIODE ZENER ARRAY 39V SOT-363
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode Array 3 Independent 39 V 200 mW ±5% SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
3 Independent
Voltage - Zener (Nom) (Vz)
39 V
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 27.3 V
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.14166RM424.98
6,000RM0.12628RM757.68
9,000RM0.11843RM1,065.87
15,000RM0.10960RM1,644.00
21,000RM0.10436RM2,191.56
30,000RM0.09927RM2,978.10
75,000RM0.08809RM6,606.75
150,000RM0.08117RM12,175.50
300,000RM0.07536RM22,608.00
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600