53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ33CA_R1_00001

DigiKey Part Number
3757-1.5SMCJ33CA_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMCJ33CA_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMCJ33CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ33CA_R1_00001
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
33V
Supplier Device Package
Voltage - Breakdown (Min)
36.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 601
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM1.90300RM19.03
100RM1.22460RM122.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM0.86571RM692.57
1,600RM0.78158RM1,250.53
2,400RM0.73865RM1,772.76
4,000RM0.69041RM2,761.64
5,600RM0.66182RM3,706.19
8,000RM0.63404RM5,072.32
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700