
1SMA4734_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4734_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4734_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4734_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4734_R1_00001 |
Description | DIODE ZENER 5.6V 1W DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.28832 | RM518.98 |
| 3,600 | RM0.25843 | RM930.35 |
| 5,400 | RM0.24319 | RM1,313.23 |
| 9,000 | RM0.22603 | RM2,034.27 |
| 12,600 | RM0.21587 | RM2,719.96 |
| 18,000 | RM0.20598 | RM3,707.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.83900 | RM8.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.12700 | RM11.27 |
| 100 | RM0.76440 | RM76.44 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

