
1SMA4738-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA4738-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA4738-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA4738-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4738-AU_R1_000A1 |
Description | DIODE ZENER 8.2V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.87100 | RM8.71 |
| 100 | RM0.55590 | RM55.59 |
| 500 | RM0.49810 | RM249.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.24428 | RM439.70 |
| 3,600 | RM0.24319 | RM875.48 |
| 5,400 | RM0.23939 | RM1,292.71 |
| 9,000 | RM0.17086 | RM1,537.74 |
| 12,600 | RM0.16105 | RM2,029.23 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

