Zener Diode 10 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4740_R1_00001

DigiKey Part Number
3757-1SMA4740_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMA4740_R1_00001CT-ND - Cut Tape (CT)
3757-1SMA4740_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA4740_R1_00001
Description
DIODE ZENER 10V 1W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 7.6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA4740Taiwan Semiconductor Corporation10,1871801-1SMA4740CT-NDRM1.69000Parametric Equivalent
1SMA4740AShenzhen Slkormicro Semicon Co., Ltd.4,7875399-1SMA4740ACT-NDRM0.51000Parametric Equivalent
In-Stock: 810
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.76400RM7.64
100RM0.47750RM47.75
500RM0.35208RM176.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800RM0.28204RM507.67
3,600RM0.25239RM908.60
5,400RM0.23725RM1,281.15
9,000RM0.22023RM1,982.07
12,600RM0.21014RM2,647.76
18,000RM0.20033RM3,605.94
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600