
1SMA4742_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4742_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4742_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4742_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4742_R1_00001 |
Description | DIODE ZENER 12V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA4742_R1_00001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9.1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.74900 | RM7.49 |
| 100 | RM0.60990 | RM60.99 |
| 500 | RM0.28368 | RM141.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.16548 | RM297.86 |
| 3,600 | RM0.16154 | RM581.54 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

