
MMSZ5232B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5232B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5232B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5232B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5232B-AU_R1_000A1 |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.35900 | RM3.59 |
| 100 | RM0.19700 | RM19.70 |
| 500 | RM0.19306 | RM96.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.14286 | RM428.58 |
| 6,000 | RM0.12356 | RM741.36 |
| 9,000 | RM0.10039 | RM903.51 |
| 15,000 | RM0.06543 | RM981.45 |
| 21,000 | RM0.05998 | RM1,259.58 |
| 30,000 | RM0.05540 | RM1,662.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

