
1SMA4750_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4750_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4750_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4750_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4750_R1_00001 |
Description | DIODE ZENER 27V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20.6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.23640 | RM425.52 |
| 3,600 | RM0.16942 | RM609.91 |
| 5,400 | RM0.16745 | RM904.23 |
| 9,000 | RM0.16548 | RM1,489.32 |
| 12,600 | RM0.15321 | RM1,930.45 |
| 18,000 | RM0.14284 | RM2,571.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.54800 | RM5.48 |
| 100 | RM0.27970 | RM27.97 |
| 500 | RM0.26398 | RM131.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.54800 | RM5.48 |
| 100 | RM0.27970 | RM27.97 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

