
1SMA5942_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA5942_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5942_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5942_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5942_R1_00001 |
Description | DIODE ZENER 51V 1.5W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 38.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.29861 | RM537.50 |
| 3,600 | RM0.26781 | RM964.12 |
| 5,400 | RM0.25210 | RM1,361.34 |
| 9,000 | RM0.23443 | RM2,109.87 |
| 12,600 | RM0.22395 | RM2,821.77 |
| 18,000 | RM0.21377 | RM3,847.86 |
| 45,000 | RM0.19141 | RM8,613.45 |
| 90,000 | RM0.17759 | RM15,983.10 |
| 180,000 | RM0.16844 | RM30,319.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.80000 | RM8.00 |
| 100 | RM0.50200 | RM50.20 |
| 500 | RM0.37138 | RM185.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.62300 | RM6.23 |
| 100 | RM0.32310 | RM32.31 |
| 500 | RM0.31914 | RM159.57 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

