
1SMB3EZ6.2_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB3EZ6.2_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB3EZ6.2_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB3EZ6.2_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ6.2_R1_00001 |
Description | DIODE ZENER 6.2V 3W DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.36485 | RM291.88 |
| 1,600 | RM0.32505 | RM520.08 |
| 2,400 | RM0.30474 | RM731.38 |
| 4,000 | RM0.28188 | RM1,127.52 |
| 5,600 | RM0.26834 | RM1,502.70 |
| 8,000 | RM0.25516 | RM2,041.28 |
| 20,000 | RM0.22621 | RM4,524.20 |
| 40,000 | RM0.20831 | RM8,332.40 |
| 80,000 | RM0.19326 | RM15,460.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.85100 | RM8.51 |
| 100 | RM0.53390 | RM53.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.14300 | RM11.43 |
| 100 | RM0.77620 | RM77.62 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

