1SMB5924_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: RM0.29255
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5,980
Unit Price: RM2.72000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 25
Unit Price: RM1.65000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.36075
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.75929
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.77308
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.79030
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.80453
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet
Zener Diode 9.1 V 1.5 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5924_R1_00001

DigiKey Part Number
3757-1SMB5924_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB5924_R1_00001
Description
DIODE ZENER 9.1V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1.5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 7 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000RM0.26595RM132,975.00
Manufacturers Standard Package
Unit Price without VAT:RM0.26595
Unit Price with VAT:RM0.29255