
1SMB5927-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMB5927-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMB5927-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMB5927-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5927-AU_R1_000A1 |
Description | DIODE ZENER 12V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.35879 | RM287.03 |
| 1,600 | RM0.31958 | RM511.33 |
| 2,400 | RM0.29955 | RM718.92 |
| 4,000 | RM0.27702 | RM1,108.08 |
| 5,600 | RM0.26367 | RM1,476.55 |
| 8,000 | RM0.25068 | RM2,005.44 |
| 20,000 | RM0.22215 | RM4,443.00 |
| 40,000 | RM0.20451 | RM8,180.40 |
| 80,000 | RM0.18968 | RM15,174.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.83900 | RM8.39 |
| 100 | RM0.52560 | RM52.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.95000 | RM9.50 |
| 100 | RM0.64220 | RM64.22 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

