
1SMB5941_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB5941_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB5941_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB5941_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5941_R1_00001 |
Description | DIODE ZENER 47V 1.5W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 67 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 35.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.71466 | RM571.73 |
| 1,600 | RM0.64392 | RM1,030.27 |
| 2,400 | RM0.60784 | RM1,458.82 |
| 4,000 | RM0.56727 | RM2,269.08 |
| 5,600 | RM0.54323 | RM3,042.09 |
| 8,000 | RM0.51986 | RM4,158.88 |
| 20,000 | RM0.46855 | RM9,371.00 |
| 40,000 | RM0.43685 | RM17,474.00 |
| 80,000 | RM0.43379 | RM34,703.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.58800 | RM15.88 |
| 100 | RM1.01650 | RM101.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.28400 | RM12.84 |
| 100 | RM0.87470 | RM87.47 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

