38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.0SMCJ24CA-AU_R1_000A1

DigiKey Part Number
3757-3.0SMCJ24CA-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-3.0SMCJ24CA-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-3.0SMCJ24CA-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMCJ24CA-AU_R1_000A1
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
3000W (3kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Current - Peak Pulse (10/1000µs)
77.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM0.97968RM783.74
1,600RM0.88756RM1,420.10
2,400RM0.84058RM2,017.39
4,000RM0.78778RM3,151.12
5,600RM0.75652RM4,236.51
8,000RM0.72611RM5,808.88
20,000RM0.65939RM13,187.80
40,000RM0.64468RM25,787.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.66000RM3.66
10RM2.28900RM22.89
100RM1.48260RM148.26
Digi-Reel®
QuantityUnit PriceExt Price
1RM5.63000RM5.63
10RM3.79000RM37.90
100RM2.65950RM265.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM3.66000
Unit Price with VAT:RM4.02600