
3.0SMCJ48A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ48A_R1_00001TR-ND - Tape & Reel (TR) 3757-3.0SMCJ48A_R1_00001CT-ND - Cut Tape (CT) 3757-3.0SMCJ48A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ48A_R1_00001 |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.79000 | RM5.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.10226 | RM881.81 |
| 1,600 | RM1.00071 | RM1,601.14 |
| 2,400 | RM0.94893 | RM2,277.43 |
| 4,000 | RM0.89073 | RM3,562.92 |
| 5,600 | RM0.85626 | RM4,795.06 |
| 8,000 | RM0.82275 | RM6,582.00 |
| 20,000 | RM0.74921 | RM14,984.20 |
| 40,000 | RM0.74663 | RM29,865.20 |
| Unit Price without VAT: | RM5.79000 |
|---|---|
| Unit Price with VAT: | RM6.36900 |

