Diode 40 V 200mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40_R1_00001

DigiKey Part Number
3757-BAS40_R1_00001TR-ND - Tape & Reel (TR)
3757-BAS40_R1_00001CT-ND - Cut Tape (CT)
3757-BAS40_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40_R1_00001
Description
DIODE SCHOTTKY 40V 200MA SOT23
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.35900RM3.59
100RM0.22100RM22.10
500RM0.15988RM79.94
1,000RM0.13995RM139.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.11447RM343.41
6,000RM0.10158RM609.48
9,000RM0.09499RM854.91
15,000RM0.08758RM1,313.70
21,000RM0.08319RM1,746.99
30,000RM0.07892RM2,367.60
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900