Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40CW-AU_R1_000A1

DigiKey Part Number
3757-BAS40CW-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAS40CW-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAS40CW-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40CW-AU_R1_000A1
Description
DIODE ARR SCHOT 40V 200MA SOT323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panjit International Inc.
Current - Reverse Leakage @ Vr
1 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
SC-70, SOT-323
Current - Average Rectified (Io) (per Diode)
200mA
Supplier Device Package
SOT-323
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.11427RM342.81
6,000RM0.10152RM609.12
9,000RM0.09501RM855.09
15,000RM0.08768RM1,315.20
21,000RM0.08333RM1,749.93
30,000RM0.07910RM2,373.00
Manufacturers Standard Package
Unit Price without VAT:RM0.11427
Unit Price with VAT:RM0.12570