
BC817-16W-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC817-16W-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC817-16W-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC817-16W-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-16W-AU_R1_000A1 |
Description | TRANS NPN 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-16W_R1_00001 | Panjit International Inc. | 250 | 3757-BC817-16W_R1_00001CT-ND | RM0.47000 | Parametric Equivalent |
| BC817-16W-7 | Diodes Incorporated | 2,261 | BC817-16WDICT-ND | RM0.99000 | Upgrade |
| BC817W,135 | Nexperia USA Inc. | 7,372 | 1727-BC817W,135CT-ND | RM0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.10680 | RM320.40 |
| 6,000 | RM0.09478 | RM568.68 |
| 9,000 | RM0.08865 | RM797.85 |
| 15,000 | RM0.08174 | RM1,226.10 |
| 21,000 | RM0.07764 | RM1,630.44 |
| 30,000 | RM0.07366 | RM2,209.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.35500 | RM3.55 |
| 100 | RM0.21870 | RM21.87 |
| 500 | RM0.15808 | RM79.04 |
| 1,000 | RM0.13837 | RM138.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.43300 | RM4.33 |
| 100 | RM0.26630 | RM26.63 |
| 500 | RM0.19392 | RM96.96 |
| 1,000 | RM0.17029 | RM170.29 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

