
BC817-25-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC817-25-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC817-25-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC817-25-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25-AU_R1_000A1 |
Description | TRANS NPN 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Max 330 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.10029 | RM300.87 |
| 6,000 | RM0.08892 | RM533.52 |
| 9,000 | RM0.08312 | RM748.08 |
| 15,000 | RM0.07658 | RM1,148.70 |
| 21,000 | RM0.07270 | RM1,526.70 |
| 30,000 | RM0.06893 | RM2,067.90 |
| 75,000 | RM0.06065 | RM4,548.75 |
| 150,000 | RM0.05552 | RM8,328.00 |
| 300,000 | RM0.05121 | RM15,363.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.33500 | RM3.35 |
| 100 | RM0.20610 | RM20.61 |
| 500 | RM0.14878 | RM74.39 |
| 1,000 | RM0.13014 | RM130.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.39400 | RM3.94 |
| 100 | RM0.24190 | RM24.19 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

